Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-212-RFX

Conn BNC 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Gold
Search Keywords: 31212RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-212-RFX
Alias/AKA: 031-212-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Dimension: 27.2 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-212-RFX RoHS compliant?
Yes, 31-212-RFX is RoHS compliant.
What is the lead time for 31-212-RFX?
The standard lead time for 31-212-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,068
Can Ship immediately
Manufacturer Stock:
130 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.08
50
$6.34
100
$5.50
250
$5.09
500
$4.81
1,000
$4.30
2,500
$4.16
5,000 +
$4.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!