- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-208-1051
Amphenol RF
31-208-1051
Conn BNC Adapter F/PL/F 50Ohm T Style Silver
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC Adapter F/PL/F 50Ohm T Style Silver
Search Keywords: 312081051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-208-1051
-
Alias/AKA:031-208-1051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/PL/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.5 x 14.3 x 27 mm
Product Guides
+
Frequently Asked Questions
Is 31-208-1051 RoHS compliant?
Yes, 31-208-1051 is RoHS compliant.
What is the lead time for 31-208-1051?
The standard lead time for 31-208-1051 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Manufacturer Stock:
127
can ship
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$35.37
5
$34.00
10
$28.53
25
$26.55
50
$25.39
100
$24.27
250 +
$22.76
Click for Quote
Log in
to unlock special pricing