- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-12
31-12
Amphenol RF
Conn BNC PL 0Hz to 4GHz 50Ohm Clamp ST Cable Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Clamp ST Cable Mount Silver
Search Keywords: 3112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59 Cable
-
Termination Method:Clamp
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.62 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$22.11
10
$14.91
25
$12.85
50
$12.40
100
$12.29
250
$11.48
500 +
$10.12
Click for Quote
Log in
to unlock special pricing