Image is representational - see mfr. specs

31-10-RFXG1

Amphenol RF

RF Connector - BNC Straight Jack - Isolated - Solder Cup - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Brass.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
RF Connector - BNC Straight Jack - Isolated - Solder Cup - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: 3110RFXG1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    31-10-RFXG1
  • Alias/AKA:
    031-10-RFXG1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    30 x 12.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 808
Can Ship immediately
Manufacturer Stock:
487 can ship
Minimum Order Quantity:
5
13 Weeks can ship 8/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.64
50
$3.31
100
$3.24
250
$3.12
500
$2.89
1,000
$2.75
2,500
$2.58
5,000 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!