- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-105
Amphenol RF
31-105
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Silver
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Silver
Search Keywords: 31105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-105
-
Alias/AKA:031-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.2 x 17.5 x 17.5 mm
Tools/3D Models
+
Frequently Asked Questions
Is 31-105 RoHS compliant?
Yes, 31-105 is RoHS compliant.
What is the lead time for 31-105?
The standard lead time for 31-105 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Manufacturer Stock:
385
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$40.84
5
$38.41
10
$34.01
25
$31.57
50
$27.31
75
$27.24
100 +
$25.67
Click for Quote
Log in
to unlock special pricing