- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 292-101P-52S
292-101P-52S
Amphenol RF
Connector Type 2.92mm Plug 0Hz to 40GHz 50Ohm Solder Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Type 2.92mm Plug 0Hz to 40GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: 292101P52S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:292-101P-52S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
58
can ship 6/12/26
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$46.05
5
$45.94
10
$45.82
25
$45.71
50
$28.13
75
$22.27
100 +
$21.82
Click for Quote
Log in
to unlock special pricing