- Home ›
- All Products›
- 285101-06-12.00
285101-06-12.00
Amphenol RF
1.0-2.3 Straight Plug to 1.0-2.3 Straight Plug B8218 75 Ohm 12 inches (305 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1.0-2.3 Straight Plug to 1.0-2.3 Straight Plug B8218 75 Ohm 12 inches (305 mm)
Search Keywords: 285101061200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:285101-06-12.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$66.528
7
$60.480
13
$48.850
19
$46.790
25 +
$45.860
Click for Quote
Log in
to unlock special pricing