- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 282139-75
282139-75
Amphenol RF
RF Connector 1.0/2.3 Right Angle PCB Jack Through Hole 75 Ohm Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector 1.0/2.3 Right Angle PCB Jack Through Hole 75 Ohm Bulkhead
Search Keywords: 28213975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:282139-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1.0/2.33746
-
Impedance:75
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole3738
-
Body Orientation:Right Angle3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:20.54 x 7.4 x 7.343741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Ships today, if you order in
Manufacturer Stock:
1,670
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$9.91
25
$7.95
50
$7.84
100
$7.77
250
$7.19
500
$6.88
1,000 +
$6.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT