- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 282133-75
282133-75
Amphenol RF
RF Connector 1.0/2.3 End Launch Jack for 0.062 inch PCB 75 Ohm Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector 1.0/2.3 End Launch Jack for 0.062 inch PCB 75 Ohm Bulkhead
Search Keywords: 28213375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:282133-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1.0/2.3
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
133
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$16.24
10
$16.20
25
$16.16
50
$12.12
75
$11.31
100 +
$11.09
Click for Quote
Log in
to unlock special pricing