- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 282122-75
Amphenol RF
282122-75
RF Connector 1.0/2.3 Straight Crimp Plug for RG-180 RG-195 B8218 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector 1.0/2.3 Straight Crimp Plug for RG-180 RG-195 B8218 75 Ohm
Search Keywords: 28212275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:282122-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1.0/2.3
-
Impedance:75
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:29.1 x 7.8 mm
Product Guides
+
Frequently Asked Questions
Is 282122-75 RoHS compliant?
Yes, 282122-75 is RoHS compliant.
What is the lead time for 282122-75?
The standard lead time for 282122-75 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$37.697
25
$34.270
50
$21.090
75
$16.690
100 +
$16.360
Click for Quote
Log in
to unlock special pricing