- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 282119-75
Amphenol RF
282119-75
RF Connector 1.0/2.3 Right Angle Crimp Plug for 735A 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 282119-75 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |