- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 282118-75
Amphenol RF
282118-75
RF Connector - 1.0/2.3 Straight Crimp Plug for 735A 75 Ohms
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector - 1.0/2.3 Straight Crimp Plug for 735A 75 Ohms
Search Keywords: 28211875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:282118-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75
-
Gender:Plug
Product Guides
+
Frequently Asked Questions
Is 282118-75 RoHS compliant?
Yes, 282118-75 is RoHS compliant.
What is the lead time for 282118-75?
The standard lead time for 282118-75 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
508
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$6.58
25
$5.53
50
$5.43
100
$5.39
250
$5.37
500
$5.35
1,000
$5.34
2,500 +
$5.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT