- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 282100-75
282100-75
Amphenol RF
RF Connector 1.0/2.3 Right Angle PCB Jack Through Hole 75 Ohm Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector 1.0/2.3 Right Angle PCB Jack Through Hole 75 Ohm Bulkhead
Search Keywords: 28210075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:282100-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1.0/2.3
-
Impedance:75
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:19.3 x 7 x 7.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
317
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$14.46
50
$10.85
75
$10.12
100 +
$9.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT