- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 272301
272301
Amphenol RF
Conn IP67 7/16 Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/RCP Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn IP67 7/16 Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/RCP Silver
Search Keywords: 272301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:272301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 7/16 Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-55 to 155 °C
-
Dimension:36.7 x 36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$100.13
5
$90.12
8
$78.86
10 +
$77.28
Click for Quote
Log in
to unlock special pricing