- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 272174
272174
Amphenol RF
Conn 7/16 Adapter RCP/RCP 50Ohm ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn 7/16 Adapter RCP/RCP 50Ohm ST Panel Mount Silver
Search Keywords: 272174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:272174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:7/16 Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:49.1 x 45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$140.55
50
$139.16
75
$137.78
100 +
$136.41
Click for Quote
Log in
to unlock special pricing