- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 272150
272150
Amphenol RF
Conn 7/16 Adapter RCP/PL 50Ohm RA Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn 7/16 Adapter RCP/PL 50Ohm RA Silver
Search Keywords: 272150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:272150
-
Alias/AKA:7165072A1-ATS-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:7/16 Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:52.6 x 32 x 29 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
7
$169.49
13
$112.32
19
$91.26
25 +
$89.44
Click for Quote
Log in
to unlock special pricing