- Home ›
- All Products›
- 272132
272132
Amphenol RF
RF Connector 7/16 Straight Plug Solder Cup 50 Ohm 4-Hole Flange
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector 7/16 Straight Plug Solder Cup 50 Ohm 4-Hole Flange
Search Keywords: 272132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:272132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Orientation:Straight
-
Mating Cycles:500
-
Maximum Frequency:7.5
-
Contact Material:Brass
-
Polarity:Standard
-
Termination Style:Solder Cup
-
Insulator Material:PTFE
-
Maximum Temperature Limit:165
-
Mounting Feature:4-Hole Flange
-
Contact Finish:Silver
-
Minimum Temperature Limit:-65
-
Impedance:50
-
Body Material:Brass
-
Gender:Plug
-
Body Finish:White Bronze
-
Coupling Mechanism:Threaded
-
Contact Termination:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$174.108
63
$158.280
125
$81.490
188
$55.320
250 +
$54.220
Click for Quote
Log in
to unlock special pricing