- Home ›
- All Products›
- 272130
272130
Amphenol RF
RF Connector 7/16 Straight Jack Solder Contact 50 Ohm 4-Hole Flange
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector 7/16 Straight Jack Solder Contact 50 Ohm 4-Hole Flange
Search Keywords: 272130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:272130
-
Alias/AKA:7166551A2-ATS-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarity:Standard
-
Body Finish:White Bronze
-
Body Material:Brass
-
Mounting Feature:4-Hole Flange
-
Minimum Temperature Limit:-65
-
Contact Material:Beryllium Copper
-
Gender:Jack
-
Orientation:Straight
-
Contact Finish:Silver
-
Maximum Frequency:7.5
-
Impedance:50
-
Contact Termination:Solder
-
Termination Style:Solder Cup
-
Insulator Material:PTFE
-
Mating Cycles:500
-
Maximum Temperature Limit:165
-
Coupling Mechanism:Threaded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$181.797
25
$165.270
50
$87.500
75
$61.570
100 +
$60.340
Click for Quote
Log in
to unlock special pricing