- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 272105
272105
Amphenol RF
RF Connector 7/16 Straight Crimp Plug for RG-8 RG-213 RG-393 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector 7/16 Straight Crimp Plug for RG-8 RG-213 RG-393 50 Ohm
Search Keywords: 272105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:272105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:7/16
-
Impedance:50
-
Operating Frequency:0 to 7.5 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:45.7 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
67
can ship
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$64.59
5
$57.63
10
$55.91
25
$50.97
50
$38.51
100
$30.40
250 +
$27.24
Click for Quote
Log in
to unlock special pricing