- Home ›
- All Products›
- 272100-11
272100-11
Amphenol RF
RF Connector 7/16 Straight Solder Jack for .141 Semi-Rigid 50 Ohm 4-Hole Flange Low PIM
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector 7/16 Straight Solder Jack for .141 Semi-Rigid 50 Ohm 4-Hole Flange Low PIM
Search Keywords: 27210011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:272100-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Temperature Limit:165
-
Orientation:Straight
-
Contact Termination:Solder
-
Minimum Temperature Limit:-65
-
Mating Cycles:500
-
Contact Finish:Silver
-
Coupling Mechanism:Threaded
-
Cable Type:0.141 Semi-Rigid RG-402
-
Contact Material:Brass
-
Maximum Frequency:11
-
Body Finish:White Bronze
-
Mounting Feature:4-Hole Flange
-
Polarity:Standard
-
Body Material:Brass
-
Gender:Jack
-
Termination Style:Cable - Solder
-
Insulator Material:PTFE
-
Impedance:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$157.685
3
$143.350
5
$129.010
8
$112.890
10 +
$110.630
Click for Quote
Log in
to unlock special pricing