- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 265101-08-18.00
Amphenol RF
265101-08-18.00
Amphenol RF 265101-08-18.00 RF Cable, MMCX Straight Plug to MMCX Straight Plug, RG-178, 18" L, 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Amphenol RF 265101-08-18.00 RF Cable, MMCX Straight Plug to MMCX Straight Plug, RG-178, 18" L, 50 Ohm
Search Keywords: 265101081800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:265101-08-18.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 265101-08-18.00 RoHS compliant?
Yes, 265101-08-18.00 is RoHS compliant.
What is the lead time for 265101-08-18.00?
The standard lead time for 265101-08-18.00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$22.79
5
$21.32
10
$20.34
25
$19.73
50
$17.72
100
$15.53
250 +
$13.92
Click for Quote
Log in
to unlock special pricing