- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 262141
Amphenol RF
262141
RF Connector - MMCX Straight Crimp Jack for 1.13mm Micro-Coaxial 50 Ohms Bulkhead
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector - MMCX Straight Crimp Jack for 1.13mm Micro-Coaxial 50 Ohms Bulkhead
Search Keywords: 262141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:262141
-
Alias/AKA:MMCX6411B1-3GT30G-C113-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:1.13mm Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.82 x 3.86 mm
Product Guides
+
Frequently Asked Questions
Is 262141 RoHS compliant?
Yes, 262141 is RoHS compliant.
What is the lead time for 262141?
The standard lead time for 262141 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
188
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
63
$44.29
125
$23.63
188
$16.59
250 +
$16.26
Click for Quote
Log in
to unlock special pricing