- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 262128
262128
Amphenol RF
The 262128 is an MMCX right-angle direct solder plug connector designed for .047-inch semi-rigid cable.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 262128 is an MMCX right-angle direct solder plug connector designed for .047-inch semi-rigid cable.
Search Keywords: 262128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:262128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-40 to 90 °C
-
Dimension:7 x 8.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Ships today, if you order in
On Order:
500
can ship 8/21/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$8.25
25
$6.60
50
$6.22
100
$5.99
250
$5.41
500
$5.19
1,000
$4.82
2,500 +
$4.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT