- Home ›
- All Products›
- 262119
262119
Amphenol RF
RF Connector MMCX Straight Crimp Jack for RG-316 Double Braided 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MMCX Straight Crimp Jack for RG-316 Double Braided 50 Ohm
Search Keywords: 262119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:262119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
-
Maximum Frequency:6
-
Body Finish:Gold
-
Polarity:Standard
-
Gender:Jack
-
Insulator Material:PTFE
-
Cable Type:M17/152-RD316 RG-179 DB RG-188 DB RG-316 DB
-
Contact Termination:Solder
-
Contact Finish:Gold
-
Termination Style:Cable - Crimp
-
Mating Cycles:500
-
Minimum Temperature Limit:-65
-
Coupling Mechanism:Push-On
-
Orientation:Straight
-
Contact Material:Beryllium Copper
-
Maximum Temperature Limit:165
-
Impedance:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
360
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$8.38
25
$6.81
50
$6.80
100
$6.51
250
$5.97
500
$5.30
1,000
$5.16
2,500 +
$5.03
Click for Quote
Log in
to unlock special pricing