- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 262117
Amphenol RF
262117
RF Connector MMCX Straight Crimp Jack for RG-178 RG-196 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector MMCX Straight Crimp Jack for RG-178 RG-196 50 Ohm
Search Keywords: 262117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:262117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 90 °C
-
Dimension:13 x 4 mm
Product Guides
+
Frequently Asked Questions
Is 262117 RoHS compliant?
Yes, 262117 is RoHS compliant.
What is the lead time for 262117?
The standard lead time for 262117 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Ships today, if you order in
Manufacturer Stock:
195
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$6.49
25
$5.95
100
$5.49
250
$5.19
500
$4.52
1,000
$3.86
2,500
$3.61
5,000 +
$3.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT