- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 262110
262110
Amphenol RF
RF Connector MMCX Straight Crimp Plug for RG-316 Double Braided 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MMCX Straight Crimp Plug for RG-316 Double Braided 50 Ohm
Search Keywords: 262110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:262110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 90 °C
-
Dimension:13 x 4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Manufacturer Stock:
241
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$4.04
50
$3.61
100
$3.53
250
$3.48
500
$3.00
1,000
$2.66
2,500
$2.60
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing