- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 262109
262109
Amphenol RF
RF Connector MMCX Straight PCB Jack Surface Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MMCX Straight PCB Jack Surface Mount 50 Ohm
Search Keywords: 262109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:262109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 90 °C
-
Dimension:3.5 x 3.5 x 4.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
518
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
63
$13.03
125
$8.08
188
$6.38
250 +
$6.25
Click for Quote
Log in
to unlock special pricing