- Home ›
- All Products›
- 262107-10
262107-10
Amphenol RF
RF Connector MMCX End Launch Jack for 0.062 inch PCB 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MMCX End Launch Jack for 0.062 inch PCB 50 Ohm
Search Keywords: 26210710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:262107-10
-
Alias/AKA:MMCX6251S1-008-3GT30G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarity:Standard
-
Insulator Material:PTFE
-
Contact Termination:Solder
-
Body Material:Brass
-
Maximum Frequency:6
-
Impedance:50
-
Orientation:Straight
-
Coupling Mechanism:Push-On
-
Body Finish:Gold
-
Maximum Temperature Limit:165
-
Contact Material:Beryllium Copper
-
Mating Cycles:500
-
Termination Style:PCB - End Launch
-
Gender:Jack
-
Minimum Temperature Limit:-65
-
Contact Finish:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
250
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$13.167
250
$11.970
500
$6.340
750
$4.460
1,000 +
$4.370
Click for Quote
Log in
to unlock special pricing