Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

262107

RF Connector - MMCX End Launch Jack for 0.062 inch PCB 50 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - MMCX End Launch Jack for 0.062 inch PCB 50 Ohms
Search Keywords: 262107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 262107
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 262107 RoHS compliant?
Yes, 262107 is RoHS compliant.
What is the lead time for 262107?
The standard lead time for 262107 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 805
Can Ship immediately
Manufacturer Stock:
453 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.10
25
$4.95
100
$4.56
250
$4.51
500
$4.50
1,000
$3.83
2,500
$3.59
5,000 +
$3.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!