- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 262106
262106
Amphenol RF
RF Connector - MMCX End Launch Plug for 0.062 inch PCB 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - MMCX End Launch Plug for 0.062 inch PCB 50 Ohms
Search Keywords: 262106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:262106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
320
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$4.79
25
$4.58
100
$4.39
250
$4.27
500
$3.76
1,000
$3.31
2,500 +
$3.21
Click for Quote
Log in
to unlock special pricing