- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 262100
262100
Amphenol RF
RF Connector MMCX Straight Crimp Plug for RG-178 RG-196 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MMCX Straight Crimp Plug for RG-178 RG-196 50 Ohm
Search Keywords: 262100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:262100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.5 x 4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Manufacturer Stock:
223
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$3.96
50
$3.54
100
$3.46
250
$3.41
500
$3.00
1,000
$2.66
2,500
$2.60
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing