- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 252220
Amphenol RF
252220
MCX Connector Receptacle - Female Socket - 50Ohm - 6 GHz Max Frequency - 1 Port - Through Hole, Right Angle Solder.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 252220 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |