- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 252171
252171
Amphenol RF
Conn MCX Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn MCX Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/RCP Gold
Search Keywords: 252171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:252171
-
Alias/AKA:MCX7471A1-3GT30G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP/RCP3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.22 x 7.83741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$13.64
5
$12.40
25
$11.23
50
$10.73
100
$8.54
250
$8.07
500
$6.96
1,000 +
$6.19
Click for Quote
Log in
to unlock special pricing