- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 252153-11
252153-11
Amphenol RF
MCX Connector - Plug - Male Pin - 50 Ohms - 6 GHz - Snap-On - Solder Contact and Shield Termination - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
MCX Connector - Plug - Male Pin - 50 Ohms - 6 GHz - Snap-On - Solder Contact and Shield Termination - Surface Mount.
Search Keywords: 25215311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:252153-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
640
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$7.03
25
$6.32
100
$5.27
250
$5.25
500
$5.24
1,000
$4.39
2,500
$4.38
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing