- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 252149B-10
252149B-10
Amphenol RF
RF Connector MCX Right Angle PCB Jack Surface Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MCX Right Angle PCB Jack Surface Mount 50 Ohm
Search Keywords: 252149B10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:252149B-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$15.58
50
$15.09
75
$14.94
100 +
$14.32
Click for Quote
Log in
to unlock special pricing