- Home ›
- All Products›
- 252149
252149
Amphenol RF
RF Connector MCX Right Angle PCB Jack Surface Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MCX Right Angle PCB Jack Surface Mount 50 Ohm
Search Keywords: 252149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:252149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Finish:Gold
-
Mating Cycles:500
-
Impedance:50
-
Coupling Mechanism:Push-On
-
Orientation:Right Angle
-
Contact Material:Beryllium Copper
-
Gender:Jack
-
Insulator Material:PTFE
-
Minimum Temperature Limit:-65
-
Maximum Temperature Limit:165
-
Body Finish:Gold
-
Termination Style:PCB - Surface Mount
-
Body Material:Brass
-
Maximum Frequency:6
-
Contact Termination:Solder
-
Polarity:Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
62
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$12.26
50
$9.20
75
$8.58
100 +
$8.41
Click for Quote
Log in
to unlock special pricing