Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

252105

RF Connector - MCX Straight PCB Jack Through Hole 50 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - MCX Straight PCB Jack Through Hole 50 Ohms
Search Keywords: 252105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 252105
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 252105 RoHS compliant?
Yes, 252105 is RoHS compliant.
What is the lead time for 252105?
The standard lead time for 252105 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
1 can ship
Stock lot only:
3
Minimum Order Quantity:
5
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.391
5
$5.810
25
$5.550
50
$5.440
100
$5.330
250
$5.180
500
$4.490
1,000
$3.870
2,500 +
$3.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!