- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 245103-02-36.00
245103-02-36.00
Amphenol RF
RF / Coaxial Cable Assembly, BNC Straight Plug to 90° SMB Plug, RG174, 50 ohm, 36 ", 914.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF / Coaxial Cable Assembly, BNC Straight Plug to 90° SMB Plug, RG174, 50 ohm, 36 ", 914.4 mm
Search Keywords: 245103023600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:245103-02-36.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$35.33
5
$33.06
10
$32.08
25
$30.78
50
$27.09
100
$24.00
250 +
$22.45
Click for Quote
Log in
to unlock special pricing