- Home ›
- All Products›
- 242282
242282
Amphenol RF
RoHS Compliant 2013 Normal Nickel Adapter Coaxial Connector 3GHz 0.1dB 50Ohm -40C~85C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RoHS Compliant 2013 Normal Nickel Adapter Coaxial Connector 3GHz 0.1dB 50Ohm -40C~85C
Search Keywords: 242282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$93.588
3
$85.080
5
$76.580
8
$67.000
10 +
$65.660
Click for Quote
Log in
to unlock special pricing