- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242281
242281
Amphenol RF
Conn 4.1/9.5-Type N Adapter 0Hz to 2.5GHz 50Ohm ST M/F Silver
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn 4.1/9.5-Type N Adapter 0Hz to 2.5GHz 50Ohm ST M/F Silver
Search Keywords: 242281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$73.18
5
$72.45
10
$71.92
25
$47.90
50
$46.47
100
$46.33
250 +
$46.22
Click for Quote
Log in
to unlock special pricing