- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242279
242279
Amphenol RF
Conn 4.1/9.5-7/16 Adapter 0Hz to 2.5GHz 50Ohm ST M/M Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 4.1/9.5-7/16 Adapter 0Hz to 2.5GHz 50Ohm ST M/M Silver
Search Keywords: 242279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242279
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$95.43
5
$78.74
10
$76.26
25
$73.42
50
$71.01
100
$67.38
250 +
$67.22
Click for Quote
Log in
to unlock special pricing