- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242262
242262
Amphenol RF
Conn QMA-SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn QMA-SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold
Search Keywords: 242262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242262
-
Alias/AKA:SMAF-QMAF3-AT5GP-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA-SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.82 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
31
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$85.71
50
$45.38
75
$31.93
100 +
$31.29
Click for Quote
Log in
to unlock special pricing