Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

242261

Conn QMA-SMA Adapter 0Hz to 18GHz 50Ohm ST PL/RCP Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn QMA-SMA Adapter 0Hz to 18GHz 50Ohm ST PL/RCP Gold
Search Keywords: 242261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 242261
Alias/AKA: SMAF-QMAM3-AT5GP-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: QMA-SMA Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: PL/RCP
Body Orientation: Straight
Terminate To: Coaxial Cable
Operating Temperature: -65 to 165 °C
Dimension: 23.91 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 242261 RoHS compliant?
Yes, 242261 is RoHS compliant.
What is the lead time for 242261?
The standard lead time for 242261 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.06
5
$38.70
10
$38.11
25
$37.34
50
$31.60
100
$28.39
250 +
$27.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!