- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242216
242216
Amphenol RF
The 242216 is an RF adapter that converts an AMC jack to an N-type bulkhead jack for panel mounting.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 242216 is an RF adapter that converts an AMC jack to an N-type bulkhead jack for panel mounting.
Search Keywords: 242216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242216
-
Alias/AKA:AMCM-NF1-NT3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:AMC-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:22.3 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
358
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$22.10
5
$21.34
10
$20.83
25
$20.52
50
$20.08
100
$19.68
250 +
$14.06
Click for Quote
Log in
to unlock special pricing