- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242208
242208
Amphenol RF
Conn TNC-MCX Adapter 0Hz to 6GHz 50Ohm ST PL/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC-MCX Adapter 0Hz to 6GHz 50Ohm ST PL/RCP Gold
Search Keywords: 242208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC-MCX Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:21.6 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$36.20
13
$29.24
19
$28.00
25 +
$27.44
Click for Quote
Log in
to unlock special pricing