- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242201RP
242201RP
Amphenol RF
RF / Coaxial Adapter - RP-SMA Jack, Male Pin to U.FL (UMCC) Jack, Male Pin - 50 Ohms - 6 GHz - Snap-On - Threaded - Bulkhead - ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Adapter - RP-SMA Jack, Male Pin to U.FL (UMCC) Jack, Male Pin - 50 Ohms - 6 GHz - Snap-On - Threaded - Bulkhead - Panel Mount.
Search Keywords: 242201RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242201RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
35
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$32.26
5
$28.74
10
$24.93
25
$22.96
50
$22.26
100
$21.22
250 +
$20.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT