- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242200
242200
Amphenol RF
Conn SMA-SSMB Adapter PL/F 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-SSMB Adapter PL/F 50Ohm ST Gold
Search Keywords: 242200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242200
-
Alias/AKA:SMAM-SSMBM1-3GT30G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-SSMB Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:22.2 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$41.47
25
$37.70
50
$23.20
75
$18.37
100 +
$18.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments