- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242189
242189
Amphenol RF
Conn SMA-SSMA Adapter RCP/PL 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-SSMA Adapter RCP/PL 50Ohm ST Gold
Search Keywords: 242189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242189
-
Alias/AKA:SMAM-SSMAF-3GT50G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-SSMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:18.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$37.65
50
$23.17
75
$18.34
100 +
$17.97
Click for Quote
Log in
to unlock special pricing