- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242166
242166
Amphenol RF
Conn Type N-MMCX Adapter PL/F 50Ohm ST
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-MMCX Adapter PL/F 50Ohm ST
Search Keywords: 242166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242166
-
Alias/AKA:NM-MMCXF1-N/3GT3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-MMCX Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:32.72 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
87
can ship
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$31.69
5
$29.65
10
$28.28
25
$27.43
50
$23.34
100
$22.38
250 +
$21.79
Click for Quote
Log in
to unlock special pricing