- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242161
242161
Amphenol RF
Conn BNC-Type F Adapter RCP/RCP 75Ohm ST
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC-Type F Adapter RCP/RCP 75Ohm ST
Search Keywords: 242161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242161
-
Alias/AKA:BF-FF1-NT3G-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-Type F Adapter
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
171
can ship
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$54.28
5
$38.32
10
$30.76
25
$28.97
50
$26.36
100
$25.47
250 +
$24.86
Click for Quote
Log in
to unlock special pricing